- RS Stock No.:
- 122-9254
- Mfr. Part No.:
- ERJ3EKF2801V
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 24/10/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 5000)
MYR0.05
Units | Per Unit | Per Reel* |
5000 - 15000 | MYR0.05 | MYR250.00 |
20000 - 25000 | MYR0.049 | MYR245.00 |
30000 - 45000 | MYR0.048 | MYR240.00 |
50000 + | MYR0.047 | MYR235.00 |
*price indicative |
- RS Stock No.:
- 122-9254
- Mfr. Part No.:
- ERJ3EKF2801V
- Manufacturer:
- Panasonic
Technical data sheets
- Panasonic ERJ 3E Precision Thick Film Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Surface Mount Resistors Land Pattern Information Sheet
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Technical Guide
- Precision Thick Film Chip Resistors, Panasonic ERJ Code
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0603 Format Resistor, ERJ3EK Series - 1% (510Ω-4.99kΩ)
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these chip resistors are ideal for automotive applications.
Approvals
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 2.8kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |