- RS Stock No.:
- 121-3516
- Mfr. Part No.:
- ERJMP2KF9M0U
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 121-3516
- Mfr. Part No.:
- ERJMP2KF9M0U
- Manufacturer:
- Panasonic
Technical data sheets
- Panasonic ERJM Series Current Sensing Metal Shunt Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Recommended Land Pattern Dimensions Information Sheet
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Technical Guide
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ERJMP1206 Current Sensing Metal Shunt Resistors
ERJMP current sensing resistors from Panasonic are a surface mount solution. With high power, these resistors feature a compact, small case size. Offering a wide operating temperature range of -65°C to +170°C, ERJMP resistors are constructed with an outer resin that offers high heat dissipation. With metal plate bonding technology, these resistors provide long-term stability.
With an AEC-Q200 qualification, these metal plate current sensing resistors are suitable for automotive applications.
With an AEC-Q200 qualification, these metal plate current sensing resistors are suitable for automotive applications.
Standards
ISO9001, ISO/TS16949 certification.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 9mΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±75ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJMP2 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |