- RS Stock No.:
- 116-9350
- Mfr. Part No.:
- ERJ8GEYJ160V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 116-9350
- Mfr. Part No.:
- ERJ8GEYJ160V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1206 Format Resistor, ERJ8GEY Series - 5%
ERJ8G thick film chip resistors from Panasonic are a lightweight, compact, high reliability solution. Constructed from three layers of electrodes and a metal glaze thick film, these chip resistors are suitable for both reflow and flow soldering. ERJ8G chip resistors are also suitable for use with automatic placement machines.
Product Application Information
With an AEC-Q200 qualification, these thick film chip resistors are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Specifications
Attribute | Value |
---|---|
Resistance | 16Ω |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±5% |
Power Rating | 0.25W |
Temperature Coefficient | ±200ppm/°C |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |