560Ω 1206 Thick Film Precision Thick Film Surface Mount Fixed Resistor ±1% 0.25W - ERJ8ENF5600V

  • RS Stock No. 116-9312
  • Mfr. Part No. ERJ8ENF5600V
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

1206 Format Resistor, ERJ8EN Series - 1%

ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.

Product Application Information

With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Specifications
Attribute Value
Resistance 560 Ω
Technology Thick Film
Package/Case 1206 (3216M)
Tolerance ±1%
Power Rating 0.25W
Temperature Coefficient ±100ppm/°C
Series ERJ
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Discontinued product
Related Products
Panasonic ERJ P08 anti-surge thick film chip resistors ...
Description:
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering. AEC-Q200 qualified0.66 ...
SMR1DZ series ultra high precision Z-Foil molded surface ...
Description:
SMR1DZ series ultra high precision Z-Foil molded surface mount resistors with proven reliability and advanced level of stability. The SMR1DZ series are small in size and have excellent stability under different environmental conditions. Applications for the SMR1DZ series include: Precision ...
VSMP Series ultra high precision Z Foil surface ...
Description:
VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMP’s full wraparound terminations ensure safe handling during the manufacturing process and provides stability during multiple thermal ...
Panasonic ERJ 2GE metal film resistors are compact ...
Description:
Panasonic ERJ 2GE metal film resistors are compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these 0402 size chip resistors are highly reliable. Suitable for both flow soldering and reflow solderingResistance ...