- RS Stock No.:
- 110-0479
- Mfr. Part No.:
- ERJL1WKF50MU
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 110-0479
- Mfr. Part No.:
- ERJL1WKF50MU
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
2512 Format ERJL1W Series - 1%
Panasonic ERJ L1W thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L14 resistors feature low-resistance values of 40 mΩ to 100 mΩ.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 50mΩ |
Technology | Thick Film |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJM1W |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |