10kΩ 0805 Thick Film Surface Mount Fixed Resistor ±1% 0.125W - ERJ6ENF1002V

  • RS Stock No. 106-7108
  • Mfr. Part No. ERJ6ENF1002V
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ERJ6ENF1002V 0805 Format Resistor, ERJ6EN Series - 1%

Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

ERJ6ENF1002V
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.

Specifications
Attribute Value
Resistance 10 kΩ
Technology Thick Film
Package/Case 0805 (2012M)
Tolerance ±1%
Power Rating 0.125W
Temperature Coefficient ±100ppm/°C
Automotive Standard AEC-Q200
Series ERJ6EN
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
6 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 5000
MYR 304.18
Reel(s)
Per Reel
Per unit*
1 - 1
MYR304.18
MYR0.061
2 +
MYR303.99
MYR0.061
*price indicative
Related Products
PWR163 series are 25 W thick film surface ...
Description:
PWR163 series are 25 W thick film surface mount power resistors. Featuring a DPAK style package and low inductance, these power resistors are ideal for high frequency applications such as amplifiers for audio or wireless base stations. PWR163 series power ...
ERA 6A metal film resistors from Panasonic offer ...
Description:
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution. AEC-Q200 qualifiedSmall temperature coefficient of resistanceSmall resistance toleranceExcellent ...
This product has been uniquely designed to meet ...
Description:
This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components. Optimised thermal designExcellent overload characteristicsVery ...
Metal Electrode Leadless Face SMT Resistors. Advanced thin ...
Description:
Metal Electrode Leadless Face SMT Resistors. Advanced thin film technologyExcellent overall stability: exceeds Class 0.25Force fitted steel caps, tin plated on nickel barrierPure Sn termination on Ni barrier layerCompatible with lead (Pb)-free and lead containing soldering processes.