- RS Stock No.:
- 250-6953
- Mfr. Part No.:
- SCCQ12B105PRB
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 250-6953
- Mfr. Part No.:
- SCCQ12B105PRB
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The AVX SCC series is a new series of cylindrical electrochemical double-layer capacitors which offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
Capacitor Values from 1F – 3000F
High pulse power capability
Low ESR
Low Leakage Current
High pulse power capability
Low ESR
Low Leakage Current
Specifications
Attribute | Value |
---|---|
Capacitance | 1F |
Voltage | 2.7V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |