- RS Stock No.:
- 777-3165
- Mfr. Part No.:
- 2520VV18-45
- Manufacturer:
- FIBET
92 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 4)
MYR19.46
Units | Per Unit | Per Pack* |
4 - 16 | MYR19.46 | MYR77.84 |
20 - 36 | MYR18.68 | MYR74.72 |
40 + | MYR17.903 | MYR71.612 |
*price indicative |
- RS Stock No.:
- 777-3165
- Mfr. Part No.:
- 2520VV18-45
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 20mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 40kg |
Compression Deflection | 4mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -45°C |