- RS Stock No.:
- 720-3313
- Mfr. Part No.:
- 1008VD10-60
- Manufacturer:
- FIBET
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 4)
MYR15.163
Units | Per Unit | Per Pack* |
4 - 16 | MYR15.163 | MYR60.652 |
20 - 36 | MYR14.843 | MYR59.372 |
40 + | MYR14.398 | MYR57.592 |
*price indicative |
- RS Stock No.:
- 720-3313
- Mfr. Part No.:
- 1008VD10-60
- Manufacturer:
- FIBET
Legislation and Compliance
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M4 |
Diameter | 10mm |
Overall Height | 8mm |
Material | Natural Rubber |
Compression Load | 11.7kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 1.6mm |