- RS Stock No.:
- 385-1996
- Mfr. Part No.:
- 511750
- Manufacturer:
- Paulstra Hutchinson
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
59 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR176.85
Units | Per Unit |
1 - 49 | MYR176.85 |
50 - 199 | MYR173.14 |
200 + | MYR167.95 |
- RS Stock No.:
- 385-1996
- Mfr. Part No.:
- 511750
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cylindrical Stops
Natural rubber (50Sh) bonded to metal
Highly flexible material allows energy to be absorbed
Helps to minimise the deterioration of equipment caused by shock loads
Reduces noise and vibrations
Applications: Isolation of rotating machinery, absorption of shock
Highly flexible material allows energy to be absorbed
Helps to minimise the deterioration of equipment caused by shock loads
Reduces noise and vibrations
Applications: Isolation of rotating machinery, absorption of shock
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 70mm |
Overall Height | 50mm |
Material | Natural Rubber |
Compression Load | 350daN |
Metalwork | Steel |
Compression Deflection | 12mm |
Maximum Operating Temperature | +70°C |