- RS Stock No.:
- 367-8599
- Mfr. Part No.:
- 55500702
- Manufacturer:
- Paulstra Hutchinson
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR221.84
Units | Per Unit |
1 - 5 | MYR221.84 |
6 - 11 | MYR217.19 |
12 + | MYR210.66 |
- RS Stock No.:
- 367-8599
- Mfr. Part No.:
- 55500702
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SLF Electronic Mounts
Electronic mounts available in a choice of elastomers including high damped silicone. These mounts are low frequency, high deflection and have been designed to protect low mass instruments from vibration.
Fully Bonded Zinc-Plated Mild Steel Metalwork
Choice of 4 Elastomers Including Highly Damped Silicone
Available in 3 Styles: Male-Male, Female-Female and Male-Female
Natural Frequency 10 to 25 Hz
Choice of 4 Elastomers Including Highly Damped Silicone
Available in 3 Styles: Male-Male, Female-Female and Male-Female
Natural Frequency 10 to 25 Hz
Specifications
Attribute | Value |
---|---|
Thread Size | M4 |
Diameter | 14mm |
Overall Height | 26mm |
Material | Rubber |
Compression Load | 3kg |
Metalwork | Zinc Plated Steel |
Minimum Operating Temperature | -40°C |
Shearing Load | 1kg |
Maximum Operating Temperature | +70°C |