- RS Stock No.:
- 298-3165
- Mfr. Part No.:
- 4020VD23-60
- Manufacturer:
- FIBET
120 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
148 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 4)
MYR36.403
units | Per Unit | Per Pack* |
4 - 16 | MYR36.403 | MYR145.612 |
20 - 36 | MYR35.853 | MYR143.412 |
40 + | MYR35.053 | MYR140.212 |
*price indicative |
- RS Stock No.:
- 298-3165
- Mfr. Part No.:
- 4020VD23-60
- Manufacturer:
- FIBET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 197.6kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 4mm |