- RS Stock No.:
- 254-7444
- Mfr. Part No.:
- 521128
- Manufacturer:
- Paulstra Hutchinson
95 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
355 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR17.72
Units | Per Unit |
1 - 49 | MYR17.72 |
50 - 199 | MYR17.38 |
200 + | MYR17.03 |
- RS Stock No.:
- 254-7444
- Mfr. Part No.:
- 521128
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male-Male Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M5 |
Diameter | 12.5mm |
Overall Height | 15mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 10daN |
Compression Deflection | 3mm |
Shearing Load | 2.5daN |
Maximum Operating Temperature | +70°C |