- RS Stock No.:
- 189-3267
- Manufacturer:
- RS PRO
176 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 4)
MYR26.355
Units | Per Unit | Per Pack* |
4 - 16 | MYR26.355 | MYR105.42 |
20 + | MYR21.693 | MYR86.772 |
*price indicative |
- RS Stock No.:
- 189-3267
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
A simple and cost-effective mount using made from natural rubber and Zinc plated mild steel. For use in compression and shear. A Very large range of available size and studs. Please note that thread depth B is same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 30mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 97.29kg |
Shore Hardness | 45 Shore A |
Shearing Load | 29.15kg |