- RS Stock No.:
- 171-2660
- Manufacturer:
- RS PRO
- RS Stock No.:
- 171-2660
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Mount
The RS PRO compacter anti-vibration mount is ideal for use where equipment is subject to high torsion and shear stress during operation.
Features and Benefits
Diameter is 105mm
Metal is mild steel
Metal is mild steel
Applications
Compactors
Vibratory plates
Vibratory plates
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Diameter | 105mm |
Overall Height | 55mm |
Static Load Capacity | 230kg |
Compression Load | 230kg |
Shore Hardness | 50 Shore A |
Foot Shape | Cylindrical |
Metalwork | Zinc Plated Steel |
Series | KBRC |
Maximum Operating Temperature | +100°C |