- RS Stock No.:
- 171-2657
- Manufacturer:
- RS PRO
- RS Stock No.:
- 171-2657
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Compactor Mounts can be used in cases where the product is subjected to high torsion and shear stress during operation. The mounts can be fixed via the notches produced in the metal disc to prevent rotation of the mount during operation. Applications: Compactor Plates. High Shear Applications. Vibrating Plates.
Applications:
Compactor Plates
High Shear Applications
Vibrating Plates
Compactor Plates
High Shear Applications
Vibrating Plates
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Diameter | 105mm |
Foot Height | 40mm |
Overall Height | 40mm |
Static Load Capacity | 380kg |
Material | Natural Rubber |
Mounting Type | Screw-in |
Shore Hardness | 50 Shore A |
Metalwork | Zinc Plated Steel |
Foot Shape | Cylindrical |
Compression Load | 380kg |
Maximum Operating Temperature | +100°C |
Series | KBRA |