- RS Stock No.:
- 171-2654
- Manufacturer:
- RS PRO
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 4
MYR96.88
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR96.88 | MYR24.22 |
5 - 24 | MYR94.85 | MYR23.712 |
25 + | MYR78.05 | MYR19.512 |
*price indicative |
- RS Stock No.:
- 171-2654
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Hexagonal 2 bolt bobbin mountings are available in four sizes with two hardness option as well as custom designs. Hexagonal bobbins are suited only to applications where the primary load is in vertical compression. Typical applications for hexagonal bobbins include vehicle engine mountings, conveyors, hoppers, generator sets, fans and electronic instruments. The hexagonal fittings allow for tightening with a spanner.
Applications:
Inclined vehicle engine mountings
Instrument panels
Shock mountings
Conveyors and hoppers
Generator sets
Fans and other instruments
Inclined vehicle engine mountings
Instrument panels
Shock mountings
Conveyors and hoppers
Generator sets
Fans and other instruments
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Diameter | 20.7mm |
Foot Height | 19mm |
Overall Height | 19mm |
Static Load Capacity | 8kg |
Material | Natural Rubber |
Mounting Type | Screw-in |
Metalwork | Zinc Plated Steel |
Foot Shape | Hexagonal |
Compression Load | 8kg |
Shore Hardness | 45 Shore A |
Maximum Operating Temperature | +100°C |
Compression Deflection | 1.2mm |
Series | AH |