- RS Stock No.:
- 171-2653
- Manufacturer:
- RS PRO
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 4
MYR91.83
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR91.83 | MYR22.958 |
5 - 24 | MYR89.90 | MYR22.475 |
25 + | MYR73.99 | MYR18.498 |
*price indicative |
- RS Stock No.:
- 171-2653
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Mount
The RS PRO hexagonal M8x13mm anti-vibration mount is designed to reduce torsional stress on the rubber during installation. The hexagonal metal plate allows the installer to fasten the mount with a spanner.
Features and Benefits
Diameter is 21mm
Applications
Conveyor systems
Fans
Generator sets
Hoppers
Inclined vehicle engine mountings
Instrument panels
Other instruments
Shock mountings
Fans
Generator sets
Hoppers
Inclined vehicle engine mountings
Instrument panels
Other instruments
Shock mountings
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Diameter | 20.7mm |
Foot Height | 19mm |
Overall Height | 19mm |
Static Load Capacity | 14kg |
Mounting Type | Screw-in |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Compression Load | 14kg |
Foot Shape | Hexagonal |
Maximum Operating Temperature | +100°C |
Series | AH |