- RS Stock No.:
- 171-2640
- Manufacturer:
- RS PRO
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR133.19
Units | Per Unit |
1 - 4 | MYR133.19 |
5 - 24 | MYR130.38 |
25 + | MYR107.30 |
- RS Stock No.:
- 171-2640
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Anti Vibration Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M14 |
Diameter | 80mm |
Overall Height | 30mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 836kg |
Shore Hardness | 70 Shore A |
Shearing Load | 0 |
Compression Deflection | 3mm |
Minimum Operating Temperature | -25°C |
Series | AV Type D |
Maximum Operating Temperature | +70°C |