- RS Stock No.:
- 171-2629
- Manufacturer:
- RS PRO
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
77 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 4
MYR119.31
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR119.31 | MYR29.828 |
5 - 24 | MYR116.80 | MYR29.20 |
25 + | MYR96.13 | MYR24.032 |
*price indicative |
- RS Stock No.:
- 171-2629
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Rubber Mountings when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 30mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 110.64kg |
Shore Hardness | 60 Shore A |
Compression Deflection | 3mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | AV Type C |
Shearing Load | 37.4kg |