- RS Stock No.:
- 171-2597
- Manufacturer:
- RS PRO
26 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 8
MYR121.78
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR121.78 | MYR15.222 |
5 - 24 | MYR119.23 | MYR14.904 |
25 + | MYR98.12 | MYR12.265 |
*price indicative |
- RS Stock No.:
- 171-2597
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
A cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 25mm |
Material | Natural Rubber |
Compression Load | 37.62kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 2.5mm |
Shearing Load | 13.2kg |
Series | AV Type B |