- RS Stock No.:
- 162-3225
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29/07/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 8
MYR157.77
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR157.77 | MYR19.721 |
5 + | MYR129.85 | MYR16.231 |
*price indicative |
- RS Stock No.:
- 162-3225
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro range of anti vibration rubber mounts are suitable for a wide range of applications.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 36.8kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Shearing Load | 0 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 2mm |