- RS Stock No.:
- 126-5969
- Manufacturer:
- RS PRO
404 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 2
MYR84.09
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR84.09 | MYR42.045 |
5 - 24 | MYR81.11 | MYR40.555 |
25 + | MYR66.75 | MYR33.375 |
*price indicative |
- RS Stock No.:
- 126-5969
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M10 Zinc-Plated Steel Stud Mount 306 Compression Load 50 mm Dia. Natural Rubber
Need a simple way to support your equipment and protect it against vibration? Choose this anti-vibration mount from the RS PRO range. It can handle a compression load of up to 306 kg, so it's a good choice when you need to stabilise heavy equipment.
The mount has a female-to-flat foot design, so you can screw your device in with a male M10 screw and rest it on the foot. It has zinc-plated steel metalwork for strength and corrosion resistance, making it suitable for heavy-duty applications in demanding conditions. The rubber material that surrounds the steel thread also provides electrical insulation to keep your equipment safe from static buildup.
The product is ideal for use with engine mounts, compressors or motors. You can also use it as a bump stop to prevent impact between two moving pieces of equipment or to ensure that a panel door closes gently.
The mount has a female-to-flat foot design, so you can screw your device in with a male M10 screw and rest it on the foot. It has zinc-plated steel metalwork for strength and corrosion resistance, making it suitable for heavy-duty applications in demanding conditions. The rubber material that surrounds the steel thread also provides electrical insulation to keep your equipment safe from static buildup.
The product is ideal for use with engine mounts, compressors or motors. You can also use it as a bump stop to prevent impact between two moving pieces of equipment or to ensure that a panel door closes gently.
Features and Benefits
Female buffer foot anti-vibration mounting type
Compression deflection of 1.5 mm
Compression load of 306 kg
Diameter of 50 mm
Overall height of 15 mm
Natural rubber material
Zinc-plated steel metalwork
Minimum operating temperature of -25°C
Maximum operating temperature of +70°C
Shore hardness of 60 Shore A
M10 thread size
Compression deflection of 1.5 mm
Compression load of 306 kg
Diameter of 50 mm
Overall height of 15 mm
Natural rubber material
Zinc-plated steel metalwork
Minimum operating temperature of -25°C
Maximum operating temperature of +70°C
Shore hardness of 60 Shore A
M10 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 15mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 306kg |
Shore Hardness | 60 Shore A |
Shearing Load | 0 |
Series | AV Type C |
Compression Deflection | 1.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |