- RS Stock No.:
- 126-5949
- Manufacturer:
- RS PRO
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 8
MYR140.81
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR140.81 | MYR17.601 |
5 - 24 | MYR137.87 | MYR17.234 |
25 + | MYR113.47 | MYR14.184 |
*price indicative |
- RS Stock No.:
- 126-5949
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical Female - Foot Anti-Vibration Mounts
RS PRO cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 25mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Compression Load | 21kg |
Shearing Load | 0 |
Compression Deflection | 2.5mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | AV Type C |