- RS Stock No.:
- 126-4336
- Manufacturer:
- RS PRO
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
54 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 4
MYR125.12
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR125.12 | MYR31.28 |
5 - 24 | MYR122.49 | MYR30.622 |
25 + | MYR100.80 | MYR25.20 |
*price indicative |
- RS Stock No.:
- 126-4336
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M5 |
Diameter | 15mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 13.8kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Series | AV Type C |
Minimum Operating Temperature | -25°C |
Shearing Load | 4.4kg |
Compression Deflection | 1.5mm |
Maximum Operating Temperature | +70°C |