- RS Stock No.:
- 126-4330
- Manufacturer:
- RS PRO
61 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR90.48
Units | Per Unit |
1 - 4 | MYR90.48 |
5 - 24 | MYR87.36 |
25 + | MYR71.89 |
- RS Stock No.:
- 126-4330
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M10 |
Diameter | 6mm |
Overall Height | 45mm |
Material | Natural Rubber |
Compression Load | 176.18kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 55 Shore A |
Minimum Operating Temperature | -25°C |
Series | AV Type B |
Compression Deflection | 4.5mm |
Shearing Load | 48kg |
Maximum Operating Temperature | +70°C |