- RS Stock No.:
- 126-3984
- Manufacturer:
- RS PRO
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 2
MYR141.54
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR141.54 | MYR70.77 |
5 - 24 | MYR138.59 | MYR69.295 |
25 + | MYR114.06 | MYR57.03 |
*price indicative |
- RS Stock No.:
- 126-3984
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 45mm |
Material | Natural Rubber |
Compression Load | 140.2kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Shearing Load | 53kg |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Compression Deflection | 4.5mm |
Series | AV Type A |