- RS Stock No.:
- 126-3962
- Manufacturer:
- RS PRO
42 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 4
MYR83.34
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR83.34 | MYR20.835 |
5 - 24 | MYR81.58 | MYR20.395 |
25 + | MYR67.13 | MYR16.782 |
*price indicative |
- RS Stock No.:
- 126-3962
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 35mm |
Material | Natural Rubber |
Shore Hardness | 45 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 2.2kg |
Shearing Load | 0.7kg |
Compression Deflection | 3.5mm |
Maximum Operating Temperature | +70°C |
Series | AV Type A |
Minimum Operating Temperature | -25°C |