- RS Stock No.:
- 126-3951
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 4
MYR56.75
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR56.75 | MYR14.188 |
5 - 24 | MYR54.77 | MYR13.692 |
25 + | MYR45.07 | MYR11.268 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 126-3951
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 20.4kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Shearing Load | 8.2kg |
Series | AV Type A |
Compression Deflection | 3mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |