- RS Stock No.:
- 126-3940
- Manufacturer:
- RS PRO
79 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
250 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 4
MYR89.86
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR89.86 | MYR22.465 |
5 - 24 | MYR86.69 | MYR21.672 |
25 + | MYR71.34 | MYR17.835 |
*price indicative |
- RS Stock No.:
- 126-3940
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M5 |
Diameter | 12.5mm |
Overall Height | 20mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 4.3kg |
Shore Hardness | 50 Shore A |
Series | AV Type A |
Shearing Load | 1.4kg |
Minimum Operating Temperature | -25°C |
Compression Deflection | 2mm |
Maximum Operating Temperature | +70°C |