- RS Stock No.:
- 126-3937
- Manufacturer:
- RS PRO
- RS Stock No.:
- 126-3937
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M16 |
Diameter | 100mm |
Overall Height | 100mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 500kg |
Compression Deflection | 10mm |
Series | AV Type A |
Maximum Operating Temperature | +70°C |
Shearing Load | 212kg |
Minimum Operating Temperature | -25°C |