- RS Stock No.:
- 126-3924
- Manufacturer:
- RS PRO
61 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 2
MYR49.26
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR49.26 | MYR24.63 |
5 - 24 | MYR48.66 | MYR24.33 |
25 + | MYR40.04 | MYR20.02 |
*price indicative |
- RS Stock No.:
- 126-3924
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female to Female Bobbin |
Thread Size | M6 |
Diameter | 30mm |
Foot Height | 40mm |
Overall Height | 40mm |
Static Load Capacity | 26.8kg |
Mounting Type | Screw-in |
Metalwork | Stainless Steel |
Foot Shape | Cylindrical |
Shore Hardness | 45 Shore A |
Compression Load | 26.8kg |
Series | AV Type C |
Maximum Operating Temperature | +100°C |
Compression Deflection | 4mm |