- RS Stock No.:
- 126-3917
- Manufacturer:
- RS PRO
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
97 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Bag of 8
MYR169.69
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR169.69 | MYR21.211 |
5 - 24 | MYR166.13 | MYR20.766 |
25 + | MYR136.72 | MYR17.09 |
*price indicative |
- RS Stock No.:
- 126-3917
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical M6 Stainless Steel Anti-Vibration Mount 47.3 Compression Load 25 mm Dia.
The RS PRO cylindrical anti-vibration mount allows you to stabilise equipment weighing up to 47.3 kg. It has one male and one female M6 screw thread for added flexibility when mounting your devices.
The mount has a stainless steel construction surrounded by rubber for resistance to corrosion in tough industrial environments. The rubber material absorbs shock to keep your equipment protected against vibration. It also provides electrical isolation to prevent damage to your devices from static charge.
This type of mount is commonly found in the automotive and manufacturing industries. You can use it to support items such as engines, electronic panels or generator sets.
The mount has a stainless steel construction surrounded by rubber for resistance to corrosion in tough industrial environments. The rubber material absorbs shock to keep your equipment protected against vibration. It also provides electrical isolation to prevent damage to your devices from static charge.
This type of mount is commonly found in the automotive and manufacturing industries. You can use it to support items such as engines, electronic panels or generator sets.
Features and Benefits
Male to female bobbin
Anti-vibration mount type
Compression deflection of 1 mm
Compression load of 47.3 kg
Diameter of 25 mm
Overall height of 15 mm
Foot height of 15 mm
Black foot colour
Cylindrical foot shape
Maximum operating temperature of +100°C
Stainless steel metalwork
Screw-in mounting type
Shore hardness of 60 Shore A
Static load capacity of 47.3 kg
M6 thread size
Anti-vibration mount type
Compression deflection of 1 mm
Compression load of 47.3 kg
Diameter of 25 mm
Overall height of 15 mm
Foot height of 15 mm
Black foot colour
Cylindrical foot shape
Maximum operating temperature of +100°C
Stainless steel metalwork
Screw-in mounting type
Shore hardness of 60 Shore A
Static load capacity of 47.3 kg
M6 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Foot Height | 15mm |
Overall Height | 15mm |
Static Load Capacity | 47.3kg |
Mounting Type | Screw-in |
Metalwork | Stainless Steel |
Compression Load | 47.3kg |
Foot Shape | Cylindrical |
Shore Hardness | 60 Shore A |
Compression Deflection | 1mm |
Maximum Operating Temperature | +100°C |
Series | AV Type B |