- RS Stock No.:
- 442-505
- Mfr. Part No.:
- 1615VV512-35
- Manufacturer:
- FIBET
864 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 4)
MYR30.528
units | Per Unit | Per Pack* |
4 - 16 | MYR30.528 | MYR122.112 |
20 - 36 | MYR29.783 | MYR119.132 |
40 + | MYR29.035 | MYR116.14 |
*price indicative |
- RS Stock No.:
- 442-505
- Mfr. Part No.:
- 1615VV512-35
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Available in packs in larger packs
Bag of 50: 248-9294
Bag of 100: 248-9293
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M5 |
Diameter | 16mm |
Overall Height | 39mm |
Material | Natural Rubber |
Compression Load | 9kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 3mm |
Shearing Load | 2.3kg |