- RS Stock No.:
- 235-1037
- Mfr. Part No.:
- JLS2-CHS
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 235-1037
- Mfr. Part No.:
- JLS2-CHS
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series JETLINE single open chest which has quick access and is ideal for storage of documents and consumables.
Acceptable load 30 kg
Keylock
Keylock
Note: Installation/Assembly work is not included
Specifications
Attribute | Value |
---|---|
Type | Tool Chest |
Floor Standing | Yes |
Lockable | Yes |
Dimensions | 719 x 278 x 405mm |