- RS Stock No.:
- 194-7926
- Mfr. Part No.:
- D-40113
- Manufacturer:
- Makita
26 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR156.49
Units | Per Unit |
1 + | MYR156.49 |
- RS Stock No.:
- 194-7926
- Mfr. Part No.:
- D-40113
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Conical profile step drill bit allows multiple hole sizes to be produced from a single bit. Recommended for softer or thinner materials. Suitable for enlarging existing holes.
Ideal for use on Ferrous and Non-Ferrous metals and sheet metal.
TiN coated.
TiN coated.
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Step Drill Bit |
Number of Steps | 9 |
Material | HSS |
Minimum Head Size | 4mm |
Maximum Head Size | 12mm |