- RS Stock No.:
- 509-6876
- Mfr. Part No.:
- 31529BHC
- Manufacturer:
- LAG
- RS Stock No.:
- 509-6876
- Mfr. Part No.:
- 31529BHC
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Soft Blue Rubber Tyre, Black Stainless Steel Fork, Medium Duty, Series INOX 20
These blue elastic rubber castors with a polyamide core are non-marking and run smooth and silent. They have an excellent resistance to shocks and abrasion.
Hardness: 70±5 Shore
Temperature range: -20 to +70°C
Smooth and silent running, non-marking
Elastic blue rubber tyre
Single bolt hole
Wheel series LB
Stainless steel fork material
Temperature range: -20 to +70°C
Smooth and silent running, non-marking
Elastic blue rubber tyre
Single bolt hole
Wheel series LB
Stainless steel fork material
Stainless Steel Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 180kg |
Mounting Type | Bolt Hole |
Includes Brake | No |
Overall Height | 160mm |
Wheel Width | 40mm |
Rotation | Swivel |
Tyre Material | Rubber |
Weight Class | Heavy Duty |
Hub Bearing Type | Plain Bore |
Hub Material | Polyamide |