- RS Stock No.:
- 322-2196
- Mfr. Part No.:
- 1877PJO080P30CHC10X90
- Manufacturer:
- Tente
- RS Stock No.:
- 322-2196
- Mfr. Part No.:
- 1877PJO080P30CHC10X90
- Manufacturer:
- Tente
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Institutional Castor Series 2870
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130
Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre
Polypropylene wheel with rubber tyre
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 80mm |
Load Capacity | 50kg |
Mounting Type | Threaded Stem |
Includes Brake | Yes |
Overall Height | 109mm |
Wheel Width | 22mm |
Rotation | Swivel |
Tyre Material | Rubber |
Number of Fixing Holes | 1 |
Fixing Hole Size | 10mm |
Weight Class | Light Duty |
Hub Bearing Type | Plain Bore |
Hub Material | Polypropylene |