- RS Stock No.:
- 172-1106
- Mfr. Part No.:
- 1470POO075P30-11
- Manufacturer:
- Tente
- RS Stock No.:
- 172-1106
- Mfr. Part No.:
- 1470POO075P30-11
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, bolt hole. Wheel centre made of Polypropylene, Tread: Polyurethane, plain bearing
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 75mm |
Load Capacity | 40kg |
Mounting Type | Single Bolt |
Overall Height | 100mm |
Rotation | Swivel |
Wheel Width | 25mm |
Tyre Material | PP |
Number of Fixing Holes | 1 |
Hub Material | Polypropylene |
Hub Bearing Type | Plain Bearing |
Fixing Hole Size | 10mm |