Maxim SRAM, DS1250Y-70IND+- 4096kbit, 5

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Static RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

SRAM (Static Random Access Memory)

Specifications
Attribute Value
Memory Size 4096kbit
Organisation 512K x 8 bit
Number of Words 512K
Number of Bits per Word 8bit
Maximum Random Access Time 70ns
Address Bus Width 8bit
Low Power Yes
Mounting Type Through Hole
Package Type EDIP
Pin Count 32
Dimensions 44.2 x 18.8 x 10.92mm
Height 10.92mm
Maximum Operating Supply Voltage 5.5 V
Length 44.2mm
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 18.8mm
11 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 11)
MYR 329.16
units
Per unit
Per Tube*
11 - 11
MYR329.16
MYR3,620.76
22 - 33
MYR312.702
MYR3,439.722
44 - 99
MYR297.067
MYR3,267.737
110 +
MYR282.214
MYR3,104.354
*price indicative