Maxim SRAM, DS1245AB-120+- 1024kbit

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Static RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

SRAM (Static Random Access Memory)

Specifications
Attribute Value
Memory Size 1024kbit
Organisation 128K x 8 bit
Number of Words 128K
Number of Bits per Word 8bit
Maximum Random Access Time 70ns
Address Bus Width 8bit
Low Power Yes
Mounting Type Through Hole
Package Type EDIP
Pin Count 32
Dimensions 44.2 x 18.8 x 10.92mm
Height 10.92mm
Minimum Operating Supply Voltage 4.75 V
Width 18.8mm
Length 44.2mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 120.33
units
Per unit
1 - 9
MYR120.33
10 - 49
MYR110.93
50 - 99
MYR102.89
100 - 249
MYR95.94
250 +
MYR89.87
Packaging Options: