- RS Stock No.:
- 200-9830
- Mfr. Part No.:
- 48LM01-I/SM
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 200-9830
- Mfr. Part No.:
- 48LM01-I/SM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip 48LM01 series is a 1-Mbit SPI Serial EERAM. It can be treated by the user as a full symmetrical read/write SRAM. The access to the device is controlled through a chip select(CS) input, allowing any number of devices to share the same bus.
High-speed SPI interface: Up to 66MHz
Operating voltage range: 2.7V-3.6V
Industrial temperature range: -40°C to +85°C
ESD protection: >2,000V
Operating voltage range: 2.7V-3.6V
Industrial temperature range: -40°C to +85°C
ESD protection: >2,000V
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128k x 8 bit |
Number of Words | 128k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 10ns |
Address Bus Width | 24bit |
Clock Frequency | 66MHz |
Low Power | Yes |
Timing Type | Synchronous |
Mounting Type | Surface Mount |
Package Type | SOIJ-8 |
Pin Count | 8 |
Dimensions | 5.26 x 5.25 x 1.98mm |
Height | 1.98mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 5.26mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Width | 5.25mm |
Minimum Operating Temperature | -40 °C |