- RS Stock No.:
- 194-8965
- Mfr. Part No.:
- CY7C1440KV33-250AXC
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-8965
- Mfr. Part No.:
- CY7C1440KV33-250AXC
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Cypress Semiconductor CY7C1440KV33 series SRAM integrate 1M ´ 36 SRAM cells with advanced synchronous peripheral circuitry and a two-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive-edge-triggered clock input.
Provide high-performance 3-1-1-1 access rate
User-selectable burst counter supporting interleaved or linear burst sequences
Separate processor and controller address strobes
Synchronous self-timed writes
Asynchronous output enable
Single cycle chip deselect
User-selectable burst counter supporting interleaved or linear burst sequences
Separate processor and controller address strobes
Synchronous self-timed writes
Asynchronous output enable
Single cycle chip deselect
Specifications
Attribute | Value |
---|---|
Memory Size | 36Mbit |
Organisation | 1M x 36 |
Number of Bits per Word | 36bit |
Maximum Random Access Time | 2.5ns |