- RS Stock No.:
- 188-5331
- Mfr. Part No.:
- CY62256NLL-55ZXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 188-5331
- Mfr. Part No.:
- CY62256NLL-55ZXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Organisation | 32k x 8 bit |
Number of Words | 32k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 55ns |
Clock Frequency | 1MHz |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 28 |
Dimensions | 11.9 x 8.1 x 1.15mm |
Height | 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 11.9mm |
Maximum Operating Temperature | +85 °C |
Width | 8.1mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |