- RS Stock No.:
- 182-3330
- Mfr. Part No.:
- CY7C1019CV33-10ZXA
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 182-3330
- Mfr. Part No.:
- CY7C1019CV33-10ZXA
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Temperature Ranges
Industrial: -40°C to 85°C
Automotive: -40°C to 85°C
Pin and Function compatible with CY7C1019BV33
High Speed
tAA = 10 ns
CMOS for optimum Speed and Power
Data Retention at 2.0 V
Center Power/Ground Pinout
Automatic Power Down when deselected
Easy Memory Expansion
Available in Pb-free 32-pin TSOP II package
Industrial: -40°C to 85°C
Automotive: -40°C to 85°C
Pin and Function compatible with CY7C1019BV33
High Speed
tAA = 10 ns
CMOS for optimum Speed and Power
Data Retention at 2.0 V
Center Power/Ground Pinout
Automatic Power Down when deselected
Easy Memory Expansion
Available in Pb-free 32-pin TSOP II package
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128k x 8 |
Number of Words | 128k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 10ns |