- RS Stock No.:
- 181-8269
- Mfr. Part No.:
- CY7C1069G30-10ZSXI-CYP
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-8269
- Mfr. Part No.:
- CY7C1069G30-10ZSXI-CYP
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
High speed
TAA = 10 ns
Embedded error-correcting code (ECC) for single-bit error correction
Low active and standby currents
ICC = 90 mA typical at 100 MHz
ISB2 = 20 mA typical
Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, 4.5 V to 5.5 V
1.0-V data retention
Transistor-transistor logic (TTL) compatible inputs and outputs
ERR pin to indicate 1-bit error detection and correction
Available in Pb-free 54-pin TSOP II, and 48-ball VFBGA packages
TAA = 10 ns
Embedded error-correcting code (ECC) for single-bit error correction
Low active and standby currents
ICC = 90 mA typical at 100 MHz
ISB2 = 20 mA typical
Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, 4.5 V to 5.5 V
1.0-V data retention
Transistor-transistor logic (TTL) compatible inputs and outputs
ERR pin to indicate 1-bit error detection and correction
Available in Pb-free 54-pin TSOP II, and 48-ball VFBGA packages
Specifications
Attribute | Value |
---|---|
Memory Size | 16Mbit |
Organisation | 2M x 8 bit |
Number of Words | 2M |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 10ns |
Clock Frequency | 100MHz |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 54 |
Dimensions | 22.51 x 10.26 x 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.05mm |
Width | 10.26mm |
Length | 22.51mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.2 V |
Maximum Operating Temperature | +85 °C |