Ganter Stainless Steel Ball & Spring Plunger, 6 mm Long
- RS Stock No.:
- 776-769
- Mfr. Part No.:
- GN.32111
- Manufacturer:
- Ganter
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
MYR57.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR57.80 | MYR11.56 |
*price indicative
- RS Stock No.:
- 776-769
- Mfr. Part No.:
- GN.32111
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Ball & Spring Plunger | |
| Sub Type | Ball Spring Plunger | |
| Body Material | Stainless Steel | |
| Length | 6mm | |
| Ball Diameter | 4mm | |
| Standards/Approvals | INOX Stainless steel, RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Ball & Spring Plunger | ||
Sub Type Ball Spring Plunger | ||
Body Material Stainless Steel | ||
Length 6mm | ||
Ball Diameter 4mm | ||
Standards/Approvals INOX Stainless steel, RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Spring Plungers MADE of Stainless Steel or Brass or Plastic, Press-On Type, with Ball. They are used as detents as well as for push-on and push-off applications and ejectors.
RoHS compliant
