Subtotal (1 set)*
MYR322.52
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR322.52 |
*price indicative
- RS Stock No.:
- 761-221
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Index Plunger | |
| Thread Size | M12 | |
| Length | 73mm | |
| Thread Standard | Metric | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Index Plunger | ||
Thread Size M12 | ||
Length 73mm | ||
Thread Standard Metric | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Shape Cylindrical | ||
- COO (Country of Origin):
- CN
The RS Pro Index plunger is a robust fastening solution designed for precise positioning and clamping in various applications, featuring a lever that allows for quick engagement and disengagement of the plunger.
Strong, Durable construction for longevity in demanding environments
Lever rotation through 90 degrees for easy plunger operation
Stainless steel body for corrosion resistance and enhanced durability
Ideal for adjustable elements and workpiece positioning

