RS PRO M16 Index Plunger, 102.5 mm Long

N

Subtotal (1 set)*

MYR370.56

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR370.56

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
761-217
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Index Plunger

Thread Size

M16

Length

102.5mm

Thread Standard

Metric

Finish

Steel

Material

Steel

Shape

Cylindrical

COO (Country of Origin):
CN
The RS Pro Index plunger with lever is a robust and reliable component designed for precise positioning and clamping in various applications, allowing easy engagement and disengagement by rotating the lever through 90 degrees.

Features a strong, Durable zinc plated steel construction

Plunger diameter measures a precise 10mm for accuracy

Incorporates a lever that facilitates easy operation

Thread size is M16, suitable for versatile fitments

Ideal for work holding, positioning elements, and latching mechanisms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy