RS PRO M12 Index Plunger, 73 mm Long

N

Subtotal (1 set)*

MYR277.62

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR277.62

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
761-215
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Index Plunger

Thread Size

M12

Length

73mm

Thread Standard

Metric

Finish

Steel

Material

Steel

Shape

Cylindrical

COO (Country of Origin):
CN
The RS Pro Index plunger with lever is designed for reliable engagement and disengagement, facilitating precise work holding and positioning in various applications. Its robust construction ensures durability and efficiency in functionality.

Strong and Durable zinc plated steel construction promotes long-lasting performance

Plunger diameter of 8mm is Ideal for precision positioning tasks

M12 thread size enhances compatibility with multiple applications

Features a rest position for secure clamping in use

Perfectly suited for adjustable elements and latching mechanisms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy